


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pogo Pin Spring Probe Connector | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Pogo Pin | |
| Overall Length/Height | 12.78mm | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Current Rating | 9A | |
| Number of Pins | 1P | |
| Contact Resistance | 20mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0858-0-15-20-82-14-11-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pogo Pin Spring Probe Connector | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Pogo Pin | |
| Overall Length/Height | 12.78mm | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Current Rating | 9A | |
| Number of Pins | 1P | |
| Contact Resistance | 20mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0858-0-15-20-82-14-11-0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 0858-0-15-20-82-14-11-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.