Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8952DDWR
DRV8952DDWR - 1
DRV8952DDWR - 2
DRV8952DDWR - 3
Extended1/3
* Images are for reference only
DRV8952DDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8952DDWR
JLCPCB Part #
C21860344
Package
HTSSOP-44
Description
-40℃~+125℃ 0V~600mV 1.5V~5.5V 140ns 3uA 4 4.5V~55V 600ns 600ns 70ns Enable shutdown、Dead-time control、Charge pump boost Half-Bridge MOSFET HTSSOP-44 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTSSOP-44
Operating Temperature-40℃~+125℃
Rise Time140ns
Propagation Delay tpHL600ns
Driven ConfigurationHalf-Bridge
Input Logic Level - High1.5V~5.5V
Voltage - Supply4.5V~55V
FeaturesEnable shutdown、Dead-time control、Charge pump boost
Number of Drivers4
Propagation Delay tpLH600ns
Load TypeMOSFET
Input Logic Level - Low0V~600mV
Quiescent Current(Iq)3uA
Fall Time70ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8952DDWR
DRV8952DDWR

* Images are for reference only

DRV8952DDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8952DDWR
JLCPCB Part #
C21860344
Package
HTSSOP-44
Description
-40℃~+125℃ 0V~600mV 1.5V~5.5V 140ns 3uA 4 4.5V~55V 600ns 600ns 70ns Enable shutdown、Dead-time control、Charge pump boost Half-Bridge MOSFET HTSSOP-44 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8952DDWR

* Images are for reference only

DRV8952DDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8952DDWR
JLCPCB Part #
C21860344
Package
HTSSOP-44
Description
-40℃~+125℃ 0V~600mV 1.5V~5.5V 140ns 3uA 4 4.5V~55V 600ns 600ns 70ns Enable shutdown、Dead-time control、Charge pump boost Half-Bridge MOSFET HTSSOP-44 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8952DDWR Specifications

DRV8952DDWR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTSSOP-44
Operating Temperature-40℃~+125℃
Rise Time140ns
Propagation Delay tpHL600ns
Driven ConfigurationHalf-Bridge
Input Logic Level - High1.5V~5.5V
Voltage - Supply4.5V~55V
FeaturesEnable shutdown、Dead-time control、Charge pump boost
Number of Drivers4
Propagation Delay tpLH600ns
Load TypeMOSFET
Input Logic Level - Low0V~600mV
Quiescent Current(Iq)3uA
Fall Time70ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8952DDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8952DDWR Schematic Symbol & PCB Footprint

The DRV8952DDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.