
- Manufacturer
- MFR.Part #
- DF81-40S-0.4H(51)
- JLCPCB Part #
- C21828335
- Package
- SMD,P=0.4mm,Surface Mount,Right Angle
- Description
- -35℃~+85℃ 0.4mm 0.9mm 1 100V 1x40P 2.75mm 20mm 40 40P Black Gold LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=0.4mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.4mm,Surface Mount,Right Angle | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 100V | |
| Color | Black | |
| Pins Structure | 1x40P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 2.75mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20mm | |
| Contact Plating | Gold | |
| Pitch | 0.4mm | |
| Number of Pins | 40P | |
| Contact Material | Phosphor bronze | |
| Z-Height of the Board | 0.9mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 40 |

* Images are for reference only
DF81-40S-0.4H(51)
Extended- Manufacturer
- MFR.Part #
- DF81-40S-0.4H(51)
- JLCPCB Part #
- C21828335
- Package
- SMD,P=0.4mm,Surface Mount,Right Angle
- Description
- -35℃~+85℃ 0.4mm 0.9mm 1 100V 1x40P 2.75mm 20mm 40 40P Black Gold LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=0.4mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DF81-40S-0.4H(51)
- JLCPCB Part #
- C21828335
- Package
- SMD,P=0.4mm,Surface Mount,Right Angle
- Description
- -35℃~+85℃ 0.4mm 0.9mm 1 100V 1x40P 2.75mm 20mm 40 40P Black Gold LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=0.4mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF81-40S-0.4H(51) Specifications
DF81-40S-0.4H(51) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.4mm,Surface Mount,Right Angle | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 100V | |
| Color | Black | |
| Pins Structure | 1x40P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 2.75mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20mm | |
| Contact Plating | Gold | |
| Pitch | 0.4mm | |
| Number of Pins | 40P | |
| Contact Material | Phosphor bronze | |
| Z-Height of the Board | 0.9mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 40 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF81-40S-0.4H(51). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF81-40S-0.4H(51) Documents
DF81-40S-0.4H(51) datasheets or manufacturer documentation.
Datasheet: DF81-40S-0.4H(51) Datasheet (PDF)
DF81-40S-0.4H(51) Schematic Symbol & PCB Footprint
The DF81-40S-0.4H(51) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.