


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | SLA-23 | |
| Operating Temperature | -20℃~+85℃ | |
| Technology | No | |
| Step Resolution | 1、2、4、8、16 | |
| Output Current | 3A | |
| Drive Type | Unipolar Drive | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 180mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLA7078MPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | SLA-23 | |
| Operating Temperature | -20℃~+85℃ | |
| Technology | No | |
| Step Resolution | 1、2、4、8、16 | |
| Output Current | 3A | |
| Drive Type | Unipolar Drive | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 180mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLA7078MPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLA7078MPR datasheets or manufacturer documentation.
Datasheet: SLA7078MPR Datasheet (PDF)
The SLA7078MPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.