Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SN65220DBVR
SN65220DBVR - 1
SN65220DBVR - 2
SN65220DBVR - 3
SN65220DBVR - 4
Extended1/4
* Images are for reference only
SN65220DBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
SN65220DBVR
JLCPCB Part #
C21787
Package
SOT-23-6
Description
-40℃~+85℃ 1 1uA 35pF 6V 7V 7V IEC 61000-4-2 TVS SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance35pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage7V
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SN65220DBVR
SN65220DBVR

* Images are for reference only

SN65220DBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
SN65220DBVR
JLCPCB Part #
C21787
Package
SOT-23-6
Description
-40℃~+85℃ 1 1uA 35pF 6V 7V 7V IEC 61000-4-2 TVS SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN65220DBVR

* Images are for reference only

SN65220DBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
SN65220DBVR
JLCPCB Part #
C21787
Package
SOT-23-6
Description
-40℃~+85℃ 1 1uA 35pF 6V 7V 7V IEC 61000-4-2 TVS SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN65220DBVR Specifications

SN65220DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance35pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage7V
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65220DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN65220DBVR Documents

SN65220DBVR datasheets or manufacturer documentation.

Datasheet: SN65220DBVR Datasheet (PDF)

SN65220DBVR Schematic Symbol & PCB Footprint

The SN65220DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.