894011210
Extended
* Images are for reference only
894011210
Attributes
Value
Manufacturer
MFR.Part #
894011210
JLCPCB Part #
C21778793
Package
-
Description
1 2mm 5.05mm Brass Right Angle Square pin Tin - Pin Headers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerMOLEX
Package-
Number of Rows1
Insulation Height5.05mm
Contact PlatingTin
Pitch2mm
Contact MaterialBrass
Mounting TypeRight Angle
Circluar Pins/Square PinsSquare pin