CGA3E2X8R1H223M080AA
Extended
* Images are for reference only
CGA3E2X8R1H223M080AA
Attributes
Value
Manufacturer
MFR.Part #
CGA3E2X8R1H223M080AA
JLCPCB Part #
C2177054
Package
0603
Description
22nF 50V X8R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerTDK
Package0603
Voltage Rating50V
Tolerance±20%
Capacitance22nF
Temperature CoefficientX8R