Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. X2060221184MSD2SC
X2060221184MSD2SC - 1
X2060221184MSD2SC - 2
X2060221184MSD2SC - 3
Extended1/3
* Images are for reference only
X2060221184MSD2SC
Attributes
Value
Manufacturer
YXC Crystal Oscillators
MFR.Part #
X2060221184MSD2SC
JLCPCB Part #
C2176
Package
Plugin
Description
20pF 22.1184MHz 80Ω Cylindrical Crystal Oscillator 插件 Crystals ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagePlugin
Load Capacitance20pF
TypeCylindrical Crystal Oscillator
Equivalent Series Resistance(ESR)80Ω
Frequency22.1184MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. X2060221184MSD2SC
X2060221184MSD2SC

* Images are for reference only

X2060221184MSD2SC

Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
X2060221184MSD2SC
JLCPCB Part #
C2176
Package
Plugin
Description
20pF 22.1184MHz 80Ω Cylindrical Crystal Oscillator 插件 Crystals ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X2060221184MSD2SC

* Images are for reference only

X2060221184MSD2SC
Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
X2060221184MSD2SC
JLCPCB Part #
C2176
Package
Plugin
Description
20pF 22.1184MHz 80Ω Cylindrical Crystal Oscillator 插件 Crystals ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X2060221184MSD2SC Specifications

X2060221184MSD2SC technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagePlugin
Load Capacitance20pF
TypeCylindrical Crystal Oscillator
Equivalent Series Resistance(ESR)80Ω
Frequency22.1184MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X2060221184MSD2SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X2060221184MSD2SC Schematic Symbol & PCB Footprint

The X2060221184MSD2SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.