
- Manufacturer
- MFR.Part #
- RAZ-2405S/H
- JLCPCB Part #
- C21752480
- Package
- -
- Description
- -40℃~+85℃ 1 200mA 21.6V~26.4V 2200uF 35kHz 50mVp-p 5V 69% ±5% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | - | |
| Output Current(Max) | 200mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 69% | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 2200uF | |
| Switching Frequency | 35kHz | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
RAZ-2405S/H
Extended- Manufacturer
- MFR.Part #
- RAZ-2405S/H
- JLCPCB Part #
- C21752480
- Package
- -
- Description
- -40℃~+85℃ 1 200mA 21.6V~26.4V 2200uF 35kHz 50mVp-p 5V 69% ±5% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RAZ-2405S/H
- JLCPCB Part #
- C21752480
- Package
- -
- Description
- -40℃~+85℃ 1 200mA 21.6V~26.4V 2200uF 35kHz 50mVp-p 5V 69% ±5% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAZ-2405S/H Specifications
RAZ-2405S/H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | - | |
| Output Current(Max) | 200mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 69% | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 2200uF | |
| Switching Frequency | 35kHz | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAZ-2405S/H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAZ-2405S/H Schematic Symbol & PCB Footprint
The RAZ-2405S/H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.