BXDR-MP-23LT-C107A-01-A-12
Extended
* Images are for reference only

BXDR-MP-23LT-C107A-01-A-12

Attributes
Value
Manufacturer
MFR.Part #
BXDR-MP-23LT-C107A-01-A-12
JLCPCB Part #
C21745121
Package
-
Description
- LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerBridgelux
Package-
Constant Current Accuracy5%
Number of Channels1
Output Current700mA
DimmingAnalog
Output Voltage20V~50V
Operating temperature-20℃~+50℃