Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SY5955FFP
SY5955FFP - 1
SY5955FFP - 2
SY5955FFP - 3
Extended1/3
* Images are for reference only
SY5955FFP
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY5955FFP
JLCPCB Part #
C21726226
Package
SOP-16
Description
1.02W 100kHz~300kHz 50% 8.5V~30V Boost、Half-Bridge DCM、CRM Non-Isolated Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSilergy Corp
PackageSOP-16
Frequency - Switching100kHz~300kHz
Voltage - Supply8.5V~30V
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
Working ModeDCM、CRM
IsolationNon-Isolated
FeaturesOver Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、Quasi-resonant/valley switching、Adjustable current limiting
TopologyBoost、Half-Bridge
Pd - Power Dissipation1.02W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SY5955FFP
SY5955FFP

* Images are for reference only

SY5955FFP

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY5955FFP
JLCPCB Part #
C21726226
Package
SOP-16
Description
1.02W 100kHz~300kHz 50% 8.5V~30V Boost、Half-Bridge DCM、CRM Non-Isolated Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY5955FFP

* Images are for reference only

SY5955FFP
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY5955FFP
JLCPCB Part #
C21726226
Package
SOP-16
Description
1.02W 100kHz~300kHz 50% 8.5V~30V Boost、Half-Bridge DCM、CRM Non-Isolated Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY5955FFP Specifications

SY5955FFP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSilergy Corp
PackageSOP-16
Frequency - Switching100kHz~300kHz
Voltage - Supply8.5V~30V
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
Working ModeDCM、CRM
IsolationNon-Isolated
FeaturesOver Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、Quasi-resonant/valley switching、Adjustable current limiting
TopologyBoost、Half-Bridge
Pd - Power Dissipation1.02W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY5955FFP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY5955FFP Documents

SY5955FFP datasheets or manufacturer documentation.

Datasheet: SY5955FFP Datasheet (PDF)

SY5955FFP Schematic Symbol & PCB Footprint

The SY5955FFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.