Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SY59516FAC
SY59516FAC
Extended
* Images are for reference only
SY59516FAC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY59516FAC
JLCPCB Part #
C21726225
Package
SOP-8
Description
-40℃~+150℃@(Tj) 1.1W 1A 25kHz~260kHz 500V Non-Isolated Over Current Protection Primary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSilergy Corp
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching25kHz~260kHz
Output Current1A
Feedback SystemPrimary-side feedback
IsolationNon-Isolated
FeaturesOver Current Protection、Under-voltage lockout、Quasi-resonant/valley switching
TopologyHalf-Bridge
Pd - Power Dissipation1.1W
Voltage - Breakdown500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SY59516FAC
SY59516FAC

* Images are for reference only

SY59516FAC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY59516FAC
JLCPCB Part #
C21726225
Package
SOP-8
Description
-40℃~+150℃@(Tj) 1.1W 1A 25kHz~260kHz 500V Non-Isolated Over Current Protection Primary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY59516FAC

* Images are for reference only

SY59516FAC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY59516FAC
JLCPCB Part #
C21726225
Package
SOP-8
Description
-40℃~+150℃@(Tj) 1.1W 1A 25kHz~260kHz 500V Non-Isolated Over Current Protection Primary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY59516FAC Specifications

SY59516FAC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSilergy Corp
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching25kHz~260kHz
Output Current1A
Feedback SystemPrimary-side feedback
IsolationNon-Isolated
FeaturesOver Current Protection、Under-voltage lockout、Quasi-resonant/valley switching
TopologyHalf-Bridge
Pd - Power Dissipation1.1W
Voltage - Breakdown500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY59516FAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY59516FAC Documents

SY59516FAC datasheets or manufacturer documentation.

Datasheet: SY59516FAC Datasheet (PDF)

SY59516FAC Schematic Symbol & PCB Footprint

The SY59516FAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.