Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. SY59515FAC
SY59515FAC - 1
SY59515FAC - 2
SY59515FAC - 3
Extended1/3
* Images are for reference only
SY59515FAC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY59515FAC
JLCPCB Part #
C21726224
Package
SOP-8
Description
-40℃~+120℃ 200kHz 300uA 42V Overcurrent Protection、Output short-circuit protection、Soft-start SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerSilergy Corp
PackageSOP-8
Operating Temperature-40℃~+120℃
Quiescent Current300uA
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start
Switching Frequency200kHz
Output Voltage42V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. SY59515FAC
SY59515FAC

* Images are for reference only

SY59515FAC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY59515FAC
JLCPCB Part #
C21726224
Package
SOP-8
Description
-40℃~+120℃ 200kHz 300uA 42V Overcurrent Protection、Output short-circuit protection、Soft-start SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY59515FAC

* Images are for reference only

SY59515FAC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY59515FAC
JLCPCB Part #
C21726224
Package
SOP-8
Description
-40℃~+120℃ 200kHz 300uA 42V Overcurrent Protection、Output short-circuit protection、Soft-start SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY59515FAC Specifications

SY59515FAC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerSilergy Corp
PackageSOP-8
Operating Temperature-40℃~+120℃
Quiescent Current300uA
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start
Switching Frequency200kHz
Output Voltage42V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY59515FAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY59515FAC Documents

SY59515FAC datasheets or manufacturer documentation.

Datasheet: SY59515FAC Datasheet (PDF)

SY59515FAC Schematic Symbol & PCB Footprint

The SY59515FAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.