Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SY58863FAC
SY58863FAC
Extended
* Images are for reference only
SY58863FAC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY58863FAC
JLCPCB Part #
C21726217
Package
SOP-8
Description
-40℃~+125℃ 1 Boost Over-Temperature Protection (OTP)、LED open-circuit protection TRIAC SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSilergy Corp
PackageSOP-8
TypeAC-DC
Number of Channels1
DimmingTRIAC
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SY58863FAC
SY58863FAC

* Images are for reference only

SY58863FAC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY58863FAC
JLCPCB Part #
C21726217
Package
SOP-8
Description
-40℃~+125℃ 1 Boost Over-Temperature Protection (OTP)、LED open-circuit protection TRIAC SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY58863FAC

* Images are for reference only

SY58863FAC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY58863FAC
JLCPCB Part #
C21726217
Package
SOP-8
Description
-40℃~+125℃ 1 Boost Over-Temperature Protection (OTP)、LED open-circuit protection TRIAC SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY58863FAC Specifications

SY58863FAC technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSilergy Corp
PackageSOP-8
TypeAC-DC
Number of Channels1
DimmingTRIAC
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY58863FAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY58863FAC Documents

SY58863FAC datasheets or manufacturer documentation.

Datasheet: SY58863FAC Datasheet (PDF)

SY58863FAC Schematic Symbol & PCB Footprint

The SY58863FAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.