
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Silergy Corp | |
| Package | TO-252-3 | |
| Constant Current Accuracy | 2.5% | |
| Number of Channels | 1 | |
| Output Current | 1.2A | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP) | |
| Output Voltage | 20V~65V | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY5863AJAC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Silergy Corp | |
| Package | TO-252-3 | |
| Constant Current Accuracy | 2.5% | |
| Number of Channels | 1 | |
| Output Current | 1.2A | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP) | |
| Output Voltage | 20V~65V | |
| Operating temperature | -40℃~+150℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY5863AJAC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY5863AJAC datasheets or manufacturer documentation.
Datasheet: SY5863AJAC Datasheet (PDF)
The SY5863AJAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.