Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. SY5072BABT
SY5072BABT - 1
SY5072BABT - 2
SY5072BABT - 3
Extended1/3
* Images are for reference only
SY5072BABT
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY5072BABT
JLCPCB Part #
C21726213
Package
SOT-23-6
Description
400mA 400uA 70mA CRM、QR PFCController SOT-23-6 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSilergy Corp
PackageSOT-23-6
Operating Temperature-40℃~+150℃
TypePFCController
Peak Output Current(Source)70mA
Frequency - Switching33kHz、400kHz
Peak Output Current(Sink)400mA
Voltage - Supply9V~22V
Quiescent Current400uA
Working ModeCRM、QR
FeaturesOvervoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. SY5072BABT
SY5072BABT

* Images are for reference only

SY5072BABT

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY5072BABT
JLCPCB Part #
C21726213
Package
SOT-23-6
Description
400mA 400uA 70mA CRM、QR PFCController SOT-23-6 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY5072BABT

* Images are for reference only

SY5072BABT
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY5072BABT
JLCPCB Part #
C21726213
Package
SOT-23-6
Description
400mA 400uA 70mA CRM、QR PFCController SOT-23-6 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY5072BABT Specifications

SY5072BABT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSilergy Corp
PackageSOT-23-6
Operating Temperature-40℃~+150℃
TypePFCController
Peak Output Current(Source)70mA
Frequency - Switching33kHz、400kHz
Peak Output Current(Sink)400mA
Voltage - Supply9V~22V
Quiescent Current400uA
Working ModeCRM、QR
FeaturesOvervoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY5072BABT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY5072BABT Documents

SY5072BABT datasheets or manufacturer documentation.

Datasheet: SY5072BABT Datasheet (PDF)

SY5072BABT Schematic Symbol & PCB Footprint

The SY5072BABT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.