Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SY50583FAC
SY50583FAC - 1
SY50583FAC - 2
SY50583FAC - 3
Extended1/3
* Images are for reference only
SY50583FAC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY50583FAC
JLCPCB Part #
C21726211
Package
SOP-8
Description
-40℃~+125℃@(Tj) 1.1W 45kHz 700V 9V~16V Buck Non-Isolated Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) QR SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSilergy Corp
PackageSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching45kHz
Voltage - Supply9V~16V
Output Current350mA
Working ModeQR
IsolationNon-Isolated
FeaturesOver Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Under-voltage lockout、Quasi-resonant/valley switching、Adjustable current limiting、Hiccup current limiting
TopologyBuck
Pd - Power Dissipation1.1W
Voltage - Breakdown700V
Output Voltage12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SY50583FAC
SY50583FAC

* Images are for reference only

SY50583FAC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY50583FAC
JLCPCB Part #
C21726211
Package
SOP-8
Description
-40℃~+125℃@(Tj) 1.1W 45kHz 700V 9V~16V Buck Non-Isolated Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) QR SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY50583FAC

* Images are for reference only

SY50583FAC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY50583FAC
JLCPCB Part #
C21726211
Package
SOP-8
Description
-40℃~+125℃@(Tj) 1.1W 45kHz 700V 9V~16V Buck Non-Isolated Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) QR SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY50583FAC Specifications

SY50583FAC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSilergy Corp
PackageSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching45kHz
Voltage - Supply9V~16V
Output Current350mA
Working ModeQR
IsolationNon-Isolated
FeaturesOver Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Under-voltage lockout、Quasi-resonant/valley switching、Adjustable current limiting、Hiccup current limiting
TopologyBuck
Pd - Power Dissipation1.1W
Voltage - Breakdown700V
Output Voltage12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY50583FAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY50583FAC Documents

SY50583FAC datasheets or manufacturer documentation.

Datasheet: SY50583FAC Datasheet (PDF)

SY50583FAC Schematic Symbol & PCB Footprint

The SY50583FAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.