


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Silergy Corp | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController+AC-DCController | |
| Peak Output Current(Source) | 600mA | |
| Peak Output Current(Sink) | 1.4A | |
| Voltage - Supply | 10V~24V | |
| Quiescent Current | 1.6mA | |
| Working Mode | CRM、DCM | |
| Features | Soft-start、Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection、Undervoltage Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY5055AHXP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Silergy Corp | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController+AC-DCController | |
| Peak Output Current(Source) | 600mA | |
| Peak Output Current(Sink) | 1.4A | |
| Voltage - Supply | 10V~24V | |
| Quiescent Current | 1.6mA | |
| Working Mode | CRM、DCM | |
| Features | Soft-start、Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection、Undervoltage Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY5055AHXP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY5055AHXP datasheets or manufacturer documentation.
Datasheet: SY5055AHXP Datasheet (PDF)
The SY5055AHXP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.