
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Silergy Corp | |
| Package | SO8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 65kHz~90kHz | |
| Voltage - Supply | 10V~90V | |
| Output Current | 75mA | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM、QR | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Pd - Power Dissipation | 1.1W | |
| Voltage - Breakdown | 900V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY5033AFAP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Silergy Corp | |
| Package | SO8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 65kHz~90kHz | |
| Voltage - Supply | 10V~90V | |
| Output Current | 75mA | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM、QR | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Pd - Power Dissipation | 1.1W | |
| Voltage - Breakdown | 900V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY5033AFAP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY5033AFAP datasheets or manufacturer documentation.
Datasheet: SY5033AFAP Datasheet (PDF)
The SY5033AFAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.