Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SSL5216T
SSL5216T
Extended
* Images are for reference only
SSL5216T
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SSL5216T
JLCPCB Part #
C21726206
Package
SOP-8
Description
-40℃~125℃@(Tj) 1.1W 60kHz~125kHz 9V~17.5V Flyback Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSilergy Corp
PackageSOP-8
Operating Temperature-40℃~125℃@(Tj)
Frequency - Switching60kHz~125kHz
Voltage - Supply9V~17.5V
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation1.1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SSL5216T
SSL5216T

* Images are for reference only

SSL5216T

Extended
Manufacturer

Silergy Corp

MFR.Part #
SSL5216T
JLCPCB Part #
C21726206
Package
SOP-8
Description
-40℃~125℃@(Tj) 1.1W 60kHz~125kHz 9V~17.5V Flyback Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSL5216T

* Images are for reference only

SSL5216T
Extended
Manufacturer

Silergy Corp

MFR.Part #
SSL5216T
JLCPCB Part #
C21726206
Package
SOP-8
Description
-40℃~125℃@(Tj) 1.1W 60kHz~125kHz 9V~17.5V Flyback Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSL5216T Specifications

SSL5216T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSilergy Corp
PackageSOP-8
Operating Temperature-40℃~125℃@(Tj)
Frequency - Switching60kHz~125kHz
Voltage - Supply9V~17.5V
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation1.1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSL5216T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSL5216T Schematic Symbol & PCB Footprint

The SSL5216T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.