Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0805L002YR
0805L002YR - 1
0805L002YR - 2
0805L002YR - 3
Extended1/3
* Images are for reference only
0805L002YR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0805L002YR
JLCPCB Part #
C21714345
Package
0805
Description
-40℃~+85℃ 1.5s 12Ω 20mA 40A 500mW 60mA 63V 70Ω 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package0805
Voltage - Max63V
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Time to Trip(Max)1.5s
Trip Current60mA
Resistance - Initial (Ri) (Min)12Ω
Hold Current20mA
Current - Max40A
Resistance - Post Trip (R1) (Max)70Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0805L002YR
0805L002YR

* Images are for reference only

0805L002YR

Extended
Manufacturer

Littelfuse

MFR.Part #
0805L002YR
JLCPCB Part #
C21714345
Package
0805
Description
-40℃~+85℃ 1.5s 12Ω 20mA 40A 500mW 60mA 63V 70Ω 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0805L002YR

* Images are for reference only

0805L002YR
Extended
Manufacturer

Littelfuse

MFR.Part #
0805L002YR
JLCPCB Part #
C21714345
Package
0805
Description
-40℃~+85℃ 1.5s 12Ω 20mA 40A 500mW 60mA 63V 70Ω 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0805L002YR Specifications

0805L002YR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package0805
Voltage - Max63V
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Time to Trip(Max)1.5s
Trip Current60mA
Resistance - Initial (Ri) (Min)12Ω
Hold Current20mA
Current - Max40A
Resistance - Post Trip (R1) (Max)70Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0805L002YR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0805L002YR Schematic Symbol & PCB Footprint

The 0805L002YR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.