



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | CBI | |
| Package | SOT-323 | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Voltage - DC Reverse(Vr) | 70V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 70mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |

* Images are for reference only
BAS70W
Extended- Manufacturer
- MFR.Part #
- BAS70W
- JLCPCB Part #
- C21714123
- Package
- SOT-323
- Description
- 1 Independent 100mA 100nA@50V 1V@15mA 70V 70mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BAS70W
- JLCPCB Part #
- C21714123
- Package
- SOT-323
- Description
- 1 Independent 100mA 100nA@50V 1V@15mA 70V 70mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAS70W Specifications
BAS70W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | CBI | |
| Package | SOT-323 | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Voltage - DC Reverse(Vr) | 70V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 70mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAS70W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAS70W Documents
BAS70W datasheets or manufacturer documentation.
Datasheet: BAS70W Datasheet (PDF)
BAS70W Schematic Symbol & PCB Footprint
The BAS70W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.