Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. C30732.768NCXE10
C30732.768NCXE10 - 1
C30732.768NCXE10 - 2
C30732.768NCXE10 - 3
Extended1/3
* Images are for reference only
C30732.768NCXE10
Attributes
Value
Manufacturer
CJKJ
MFR.Part #
C30732.768NCXE10
JLCPCB Part #
C21714063
Package
HC-49S-SMD-Mini
Description
-20℃~+70℃ 12.5pF 32.768kHz Crystal Oscillator ±10ppm ±30ppm HC-49S-SMD-Mini Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerCJKJ
PackageHC-49S-SMD-Mini
Load Capacitance12.5pF
Operating Temperature-20℃~+70℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. C30732.768NCXE10
C30732.768NCXE10

* Images are for reference only

C30732.768NCXE10

Extended
Manufacturer

CJKJ

MFR.Part #
C30732.768NCXE10
JLCPCB Part #
C21714063
Package
HC-49S-SMD-Mini
Description
-20℃~+70℃ 12.5pF 32.768kHz Crystal Oscillator ±10ppm ±30ppm HC-49S-SMD-Mini Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C30732.768NCXE10

* Images are for reference only

C30732.768NCXE10
Extended
Manufacturer

CJKJ

MFR.Part #
C30732.768NCXE10
JLCPCB Part #
C21714063
Package
HC-49S-SMD-Mini
Description
-20℃~+70℃ 12.5pF 32.768kHz Crystal Oscillator ±10ppm ±30ppm HC-49S-SMD-Mini Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C30732.768NCXE10 Specifications

C30732.768NCXE10 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerCJKJ
PackageHC-49S-SMD-Mini
Load Capacitance12.5pF
Operating Temperature-20℃~+70℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C30732.768NCXE10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C30732.768NCXE10 Documents

C30732.768NCXE10 datasheets or manufacturer documentation.

Datasheet: C30732.768NCXE10 Datasheet (PDF)

C30732.768NCXE10 Schematic Symbol & PCB Footprint

The C30732.768NCXE10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.