Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. SK5117TH
SK5117TH - 1
SK5117TH - 2
SK5117TH - 3
Extended1/3
* Images are for reference only
SK5117TH
Attributes
Value
Manufacturer
Suntek
MFR.Part #
SK5117TH
JLCPCB Part #
C21713717
Package
LGA-6(1.1x0.7)
Description
-40℃~+90℃ 0.5dB 1.6V~3.6V 18.2dB 3.3mA 快速使能控制、低功耗模式 LGA-6(1.1x0.7) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerSuntek
PackageLGA-6(1.1x0.7)
Frequency Range1.16GHz~1.215GHz、1.215GHz~1.3GHz、1.55GHz~1.615GHz
Operating Temperature-40℃~+90℃
Voltage - Supply1.6V~3.6V
FeaturesFast enable control、Low-power mode
Noise Figure0.5dB
Current - Supply3.3mA
Gain18.2dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. SK5117TH
SK5117TH

* Images are for reference only

SK5117TH

Extended
Manufacturer

Suntek

MFR.Part #
SK5117TH
JLCPCB Part #
C21713717
Package
LGA-6(1.1x0.7)
Description
-40℃~+90℃ 0.5dB 1.6V~3.6V 18.2dB 3.3mA 快速使能控制、低功耗模式 LGA-6(1.1x0.7) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK5117TH

* Images are for reference only

SK5117TH
Extended
Manufacturer

Suntek

MFR.Part #
SK5117TH
JLCPCB Part #
C21713717
Package
LGA-6(1.1x0.7)
Description
-40℃~+90℃ 0.5dB 1.6V~3.6V 18.2dB 3.3mA 快速使能控制、低功耗模式 LGA-6(1.1x0.7) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK5117TH Specifications

SK5117TH technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerSuntek
PackageLGA-6(1.1x0.7)
Frequency Range1.16GHz~1.215GHz、1.215GHz~1.3GHz、1.55GHz~1.615GHz
Operating Temperature-40℃~+90℃
Voltage - Supply1.6V~3.6V
FeaturesFast enable control、Low-power mode
Noise Figure0.5dB
Current - Supply3.3mA
Gain18.2dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK5117TH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK5117TH Documents

SK5117TH datasheets or manufacturer documentation.

Datasheet: SK5117TH Datasheet (PDF)

SK5117TH Schematic Symbol & PCB Footprint

The SK5117TH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.