C0805C275K8PACTU - 1
C0805C275K8PACTU - 2
C0805C275K8PACTU - 3
Extended1/3
* Images are for reference only
C0805C275K8PACTU
Attributes
Value
Manufacturer
MFR.Part #
C0805C275K8PACTU
JLCPCB Part #
C2171278
Package
0805
Description
10V 2.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0805
Voltage Rating10V
Tolerance±10%
Capacitance2.7uF
Temperature CoefficientX5R