C1206C471K5GACTU - 1
C1206C471K5GACTU - 2
C1206C471K5GACTU - 3
Extended1/3
* Images are for reference only
C1206C471K5GACTU
Attributes
Value
Manufacturer
MFR.Part #
C1206C471K5GACTU
JLCPCB Part #
C2171119
Package
1206
Description
470pF 50V C0G ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1206
Voltage Rating50V
Tolerance±10%
Capacitance470pF
Temperature CoefficientC0G