
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 34.1V~35.9V | |
| Zener Voltage(Nom) | 35V | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAZ33600ML technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 34.1V~35.9V | |
| Zener Voltage(Nom) | 35V | |
| Pd - Power Dissipation | 200mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAZ33600ML. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAZ33600ML schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.