
- Manufacturer
- MFR.Part #
- AMK432BJ477MM-T
- JLCPCB Part #
- C2168132
- Package
- 1812
- Description
- 470uF 4V X5R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | 1812 | |
| Voltage Rating | 4V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Temperature Coefficient | X5R |

* Images are for reference only
AMK432BJ477MM-T
Extended- Manufacturer
- MFR.Part #
- AMK432BJ477MM-T
- JLCPCB Part #
- C2168132
- Package
- 1812
- Description
- 470uF 4V X5R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMK432BJ477MM-T
- JLCPCB Part #
- C2168132
- Package
- 1812
- Description
- 470uF 4V X5R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMK432BJ477MM-T Specifications
AMK432BJ477MM-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | 1812 | |
| Voltage Rating | 4V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Temperature Coefficient | X5R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMK432BJ477MM-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMK432BJ477MM-T Documents
AMK432BJ477MM-T datasheets or manufacturer documentation.
Datasheet: AMK432BJ477MM-T Datasheet (PDF)
AMK432BJ477MM-T Schematic Symbol & PCB Footprint
The AMK432BJ477MM-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.