GCM31CR71C106KA64K - 1
GCM31CR71C106KA64K - 2
GCM31CR71C106KA64K - 3
GCM31CR71C106KA64K - 4
Extended1/4
* Images are for reference only
GCM31CR71C106KA64K
Attributes
Value
Manufacturer
MFR.Part #
GCM31CR71C106KA64K
JLCPCB Part #
C2167919
Package
1206
Description
10uF 16V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMurata Electronics
Package1206
Voltage Rating16V
Tolerance±10%
Capacitance10uF
Temperature CoefficientX7R