Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MT7285
MT7285 - 1
MT7285 - 2
MT7285 - 3
Extended1/3
* Images are for reference only
MT7285
Attributes
Value
Manufacturer
MAXIC Tech
MFR.Part #
MT7285
JLCPCB Part #
C216701
Package
SOP-8-EP
Description
-40℃~+125℃ 1 4.2V~40V 4.2V~40V 450kHz Analog、PWM Buck、Boost、Buck-Boost External Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMAXIC Tech
PackageSOP-8-EP
Number of Channels1
Voltage - Input(DC)4.2V~40V
Frequency - Switching450kHz
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyBuck、Boost、Buck-Boost
Output Voltage4.2V~40V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MT7285
MT7285

* Images are for reference only

MT7285

Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT7285
JLCPCB Part #
C216701
Package
SOP-8-EP
Description
-40℃~+125℃ 1 4.2V~40V 4.2V~40V 450kHz Analog、PWM Buck、Boost、Buck-Boost External Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT7285

* Images are for reference only

MT7285
Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT7285
JLCPCB Part #
C216701
Package
SOP-8-EP
Description
-40℃~+125℃ 1 4.2V~40V 4.2V~40V 450kHz Analog、PWM Buck、Boost、Buck-Boost External Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT7285 Specifications

MT7285 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMAXIC Tech
PackageSOP-8-EP
Number of Channels1
Voltage - Input(DC)4.2V~40V
Frequency - Switching450kHz
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyBuck、Boost、Buck-Boost
Output Voltage4.2V~40V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT7285. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT7285 Documents

MT7285 datasheets or manufacturer documentation.

Datasheet: MT7285 Datasheet (PDF)

MT7285 Schematic Symbol & PCB Footprint

The MT7285 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.