Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MT7842
MT7842 - 1
MT7842 - 2
MT7842 - 3
Extended1/3
* Images are for reference only
MT7842
Attributes
Value
Manufacturer
MAXIC Tech
MFR.Part #
MT7842
JLCPCB Part #
C216676
Package
SOP-7
Description
-40℃~+105℃ 1 3% 7.2V~12V 90VAC~264VAC AC-DC Buck Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMAXIC Tech
PackageSOP-7
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Voltage - Input(DC)7.2V~12V
Voltage - Input(AC)90VAC~264VAC
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MT7842
MT7842

* Images are for reference only

MT7842

Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT7842
JLCPCB Part #
C216676
Package
SOP-7
Description
-40℃~+105℃ 1 3% 7.2V~12V 90VAC~264VAC AC-DC Buck Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT7842

* Images are for reference only

MT7842
Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT7842
JLCPCB Part #
C216676
Package
SOP-7
Description
-40℃~+105℃ 1 3% 7.2V~12V 90VAC~264VAC AC-DC Buck Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT7842 Specifications

MT7842 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMAXIC Tech
PackageSOP-7
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Voltage - Input(DC)7.2V~12V
Voltage - Input(AC)90VAC~264VAC
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT7842. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT7842 Documents

MT7842 datasheets or manufacturer documentation.

Datasheet: MT7842 Datasheet (PDF)

MT7842 Schematic Symbol & PCB Footprint

The MT7842 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.