Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XC6366A333MR
XC6366A333MR - 1
XC6366A333MR - 2
XC6366A333MR - 3
Extended1/3
* Images are for reference only
XC6366A333MR
Attributes
Value
Manufacturer
Torex Semicon
MFR.Part #
XC6366A333MR
JLCPCB Part #
C216655
Package
SOT-25
Description
-30℃~+80℃ 1 15uA 1A 2.2V~10V 3.218V~3.383V 300kHz Buck Buck External SOT-25 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTorex Semicon
PackageSOT-25
Operating Temperature-30℃~+80℃
FunctionStep-down type
Frequency - Switching300kHz
Voltage - Supply2.2V~10V
Output TypeFixed
Output Current1A
Quiescent Current15uA
FeaturesLight load efficient mode
Switch tube (built-in/external)External
TopologyBuck
Output Voltage3.218V~3.383V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XC6366A333MR
XC6366A333MR

* Images are for reference only

XC6366A333MR

Extended
Manufacturer

Torex Semicon

MFR.Part #
XC6366A333MR
JLCPCB Part #
C216655
Package
SOT-25
Description
-30℃~+80℃ 1 15uA 1A 2.2V~10V 3.218V~3.383V 300kHz Buck Buck External SOT-25 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC6366A333MR

* Images are for reference only

XC6366A333MR
Extended
Manufacturer

Torex Semicon

MFR.Part #
XC6366A333MR
JLCPCB Part #
C216655
Package
SOT-25
Description
-30℃~+80℃ 1 15uA 1A 2.2V~10V 3.218V~3.383V 300kHz Buck Buck External SOT-25 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC6366A333MR Specifications

XC6366A333MR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTorex Semicon
PackageSOT-25
Operating Temperature-30℃~+80℃
FunctionStep-down type
Frequency - Switching300kHz
Voltage - Supply2.2V~10V
Output TypeFixed
Output Current1A
Quiescent Current15uA
FeaturesLight load efficient mode
Switch tube (built-in/external)External
TopologyBuck
Output Voltage3.218V~3.383V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6366A333MR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC6366A333MR Documents

XC6366A333MR datasheets or manufacturer documentation.

Datasheet: XC6366A333MR Datasheet (PDF)

XC6366A333MR Schematic Symbol & PCB Footprint

The XC6366A333MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.