
- Manufacturer
- MFR.Part #
- UBT1H471MHD8TO
- JLCPCB Part #
- C2166358
- Package
- Plugin
- Description
- -40℃~+125℃ 1.65A@100kHz 10000hrs@125℃ 12.5mm 470uF 50V 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 10000hrs@125℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 470uF | |
| Ripple Current | 1.65A@100kHz | |
| Diameter | 12.5mm |

* Images are for reference only
UBT1H471MHD8TO
Extended- Manufacturer
- MFR.Part #
- UBT1H471MHD8TO
- JLCPCB Part #
- C2166358
- Package
- Plugin
- Description
- -40℃~+125℃ 1.65A@100kHz 10000hrs@125℃ 12.5mm 470uF 50V 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UBT1H471MHD8TO
- JLCPCB Part #
- C2166358
- Package
- Plugin
- Description
- -40℃~+125℃ 1.65A@100kHz 10000hrs@125℃ 12.5mm 470uF 50V 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UBT1H471MHD8TO Specifications
UBT1H471MHD8TO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 10000hrs@125℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 470uF | |
| Ripple Current | 1.65A@100kHz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UBT1H471MHD8TO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UBT1H471MHD8TO Documents
UBT1H471MHD8TO datasheets or manufacturer documentation.
Datasheet: UBT1H471MHD8TO Datasheet (PDF)
UBT1H471MHD8TO Schematic Symbol & PCB Footprint
The UBT1H471MHD8TO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.