UUA1E331MNL1GS
Extended
* Images are for reference only
UUA1E331MNL1GS
Attributes
Value
Manufacturer
MFR.Part #
UUA1E331MNL1GS
JLCPCB Part #
C2164400
Package
SMD,D10xL10mm
Description
-55℃~+105℃ 25V 330uF 450mA@120Hz 5000hrs@105℃ Polarized ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerNichicon
PackageSMD,D10xL10mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Voltage Rating25V
Tolerance±20%
Polarity typePolarized
Capacitance330uF
Ripple Current450mA@120Hz