
- Manufacturer
- MFR.Part #
- 16SEV3300M16X21.5
- JLCPCB Part #
- C2163930
- Package
- SMD,D16xL21.5mm
- Description
- -40℃~+85℃ 1.45A@120Hz 16V 16mm 2000hrs@85℃ 21.5mm 3300uF ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Rubycon | |
| Package | SMD,D16xL21.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 21.5mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Ripple Current | 1.45A@120Hz | |
| Diameter | 16mm |

* Images are for reference only
16SEV3300M16X21.5
Extended- Manufacturer
- MFR.Part #
- 16SEV3300M16X21.5
- JLCPCB Part #
- C2163930
- Package
- SMD,D16xL21.5mm
- Description
- -40℃~+85℃ 1.45A@120Hz 16V 16mm 2000hrs@85℃ 21.5mm 3300uF ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 16SEV3300M16X21.5
- JLCPCB Part #
- C2163930
- Package
- SMD,D16xL21.5mm
- Description
- -40℃~+85℃ 1.45A@120Hz 16V 16mm 2000hrs@85℃ 21.5mm 3300uF ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
16SEV3300M16X21.5 Specifications
16SEV3300M16X21.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Rubycon | |
| Package | SMD,D16xL21.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 21.5mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Ripple Current | 1.45A@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 16SEV3300M16X21.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

16SEV3300M16X21.5 Schematic Symbol & PCB Footprint
The 16SEV3300M16X21.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.