


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Polarity type | Non-polarized | |
| Capacitance | 10uF | |
| Ripple Current | 36mA@120Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UWP1H100MCL1GB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Polarity type | Non-polarized | |
| Capacitance | 10uF | |
| Ripple Current | 36mA@120Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UWP1H100MCL1GB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UWP1H100MCL1GB datasheets or manufacturer documentation.
Datasheet: UWP1H100MCL1GB Datasheet (PDF)
The UWP1H100MCL1GB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.