50TRV47M8X10.5
Extended
* Images are for reference only
50TRV47M8X10.5
Attributes
Value
Manufacturer
MFR.Part #
50TRV47M8X10.5
JLCPCB Part #
C2163107
Package
SMD,D8xL10.5mm
Description
-40℃~+105℃ 10.5mm 175mA@120Hz 360mΩ 47uF 50V 8000hrs@105℃ 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerRubycon
PackageSMD,D8xL10.5mm
Operating Temperature-40℃~+105℃
Lifetime8000hrs@105℃
Equivalent Series Resistance(ESR)360mΩ
Voltage Rating50V
Height - Seated (Max)10.5mm
Tolerance±20%
Capacitance47uF
Ripple Current175mA@120Hz
Diameter8mm