


- Manufacturer
- MFR.Part #
- A700V106M12RATE040
- JLCPCB Part #
- C2162687
- Package
- SMD,4.3x7.3mm
- Description
- 10uF 12.5V Polarized ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | KEMET | |
| Package | SMD,4.3x7.3mm | |
| Voltage Rating | 12.5V | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 10uF |

* Images are for reference only
A700V106M12RATE040
Extended- Manufacturer
- MFR.Part #
- A700V106M12RATE040
- JLCPCB Part #
- C2162687
- Package
- SMD,4.3x7.3mm
- Description
- 10uF 12.5V Polarized ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- A700V106M12RATE040
- JLCPCB Part #
- C2162687
- Package
- SMD,4.3x7.3mm
- Description
- 10uF 12.5V Polarized ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A700V106M12RATE040 Specifications
A700V106M12RATE040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | KEMET | |
| Package | SMD,4.3x7.3mm | |
| Voltage Rating | 12.5V | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A700V106M12RATE040. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A700V106M12RATE040 Documents
A700V106M12RATE040 datasheets or manufacturer documentation.
Datasheet: A700V106M12RATE040 Datasheet (PDF)
A700V106M12RATE040 Schematic Symbol & PCB Footprint
The A700V106M12RATE040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.