



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 8V~75V | |
| Quiescent Current | 40uA | |
| Features | Low-power standby、Digital control | |
| Output Voltage | 9V~14V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ76200PWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 8V~75V | |
| Quiescent Current | 40uA | |
| Features | Low-power standby、Digital control | |
| Output Voltage | 9V~14V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ76200PWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ76200PWR datasheets or manufacturer documentation.
Datasheet: BQ76200PWR Datasheet (PDF)
The BQ76200PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.