



- Manufacturer
- MFR.Part #
- SLD10D50S221MTT
- JLCPCB Part #
- C216173
- Package
- SMD,10.5x10.19mm
- Description
- 220uH 500mΩ 940mA Magnetic Shielded Inductor ±20% SMD,10.5x10.19mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunltech Tech | |
| Package | SMD,10.5x10.19mm | |
| Inductance | 220uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 940mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 500mΩ |

* Images are for reference only
SLD10D50S221MTT
Extended- Manufacturer
- MFR.Part #
- SLD10D50S221MTT
- JLCPCB Part #
- C216173
- Package
- SMD,10.5x10.19mm
- Description
- 220uH 500mΩ 940mA Magnetic Shielded Inductor ±20% SMD,10.5x10.19mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SLD10D50S221MTT
- JLCPCB Part #
- C216173
- Package
- SMD,10.5x10.19mm
- Description
- 220uH 500mΩ 940mA Magnetic Shielded Inductor ±20% SMD,10.5x10.19mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLD10D50S221MTT Specifications
SLD10D50S221MTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunltech Tech | |
| Package | SMD,10.5x10.19mm | |
| Inductance | 220uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 940mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 500mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLD10D50S221MTT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLD10D50S221MTT Documents
SLD10D50S221MTT datasheets or manufacturer documentation.
Datasheet: SLD10D50S221MTT Datasheet (PDF)
SLD10D50S221MTT Schematic Symbol & PCB Footprint
The SLD10D50S221MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.