
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Power(Watts) | 500mW | |
| Operating Temperature | -30℃~+50℃ | |
| Wavelength - Dominant | 525nm | |
| Shape Type | 线性灯条 | |
| Size | L 80mm x W 17.8mm | |
| Viewing Angle | 120° | |
| Height | 11.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OVM12F3G7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Power(Watts) | 500mW | |
| Operating Temperature | -30℃~+50℃ | |
| Wavelength - Dominant | 525nm | |
| Shape Type | 线性灯条 | |
| Size | L 80mm x W 17.8mm | |
| Viewing Angle | 120° | |
| Height | 11.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVM12F3G7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OVM12F3G7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.