
- Manufacturer
- MFR.Part #
- RSF-868.300-7000-3030-TR
- JLCPCB Part #
- C2157781
- Package
- SMD3030-6P
- Description
- -40℃~+85℃ 2.5dB、3.5dB 50Ω 868.3MHz SMD3030-6P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Package | SMD3030-6P | |
| Frequency - Center | 868.3MHz | |
| Insertion Loss | 2.5dB、3.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | -50dB、-50dB | |
| impedance | 50Ω |

* Images are for reference only
RSF-868.300-7000-3030-TR
Extended- Manufacturer
- MFR.Part #
- RSF-868.300-7000-3030-TR
- JLCPCB Part #
- C2157781
- Package
- SMD3030-6P
- Description
- -40℃~+85℃ 2.5dB、3.5dB 50Ω 868.3MHz SMD3030-6P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RSF-868.300-7000-3030-TR
- JLCPCB Part #
- C2157781
- Package
- SMD3030-6P
- Description
- -40℃~+85℃ 2.5dB、3.5dB 50Ω 868.3MHz SMD3030-6P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSF-868.300-7000-3030-TR Specifications
RSF-868.300-7000-3030-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Package | SMD3030-6P | |
| Frequency - Center | 868.3MHz | |
| Insertion Loss | 2.5dB、3.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | -50dB、-50dB | |
| impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSF-868.300-7000-3030-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSF-868.300-7000-3030-TR Documents
RSF-868.300-7000-3030-TR datasheets or manufacturer documentation.
Datasheet: RSF-868.300-7000-3030-TR Datasheet (PDF)
RSF-868.300-7000-3030-TR Schematic Symbol & PCB Footprint
The RSF-868.300-7000-3030-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.