Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TLVH431MIL3T
TLVH431MIL3T - 1
TLVH431MIL3T - 2
TLVH431MIL3T - 3
Extended1/3
* Images are for reference only
TLVH431MIL3T
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TLVH431MIL3T
JLCPCB Part #
C2157753
Package
SOT-23
Description
-40℃~+125℃ 1.24V~18V 100ppm/℃ 60mA Adjustable Parallel ±1% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSTMicroelectronics
PackageSOT-23
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Output Current60mA
Tolerance±1%
Minimum Cathode Current for Regulation60uA
Temperature Coefficient100ppm/℃
Output Voltage1.24V~18V
Reference TypeParallel
Noise - 10Hz to 10kHz30000uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TLVH431MIL3T
TLVH431MIL3T

* Images are for reference only

TLVH431MIL3T

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TLVH431MIL3T
JLCPCB Part #
C2157753
Package
SOT-23
Description
-40℃~+125℃ 1.24V~18V 100ppm/℃ 60mA Adjustable Parallel ±1% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLVH431MIL3T

* Images are for reference only

TLVH431MIL3T
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TLVH431MIL3T
JLCPCB Part #
C2157753
Package
SOT-23
Description
-40℃~+125℃ 1.24V~18V 100ppm/℃ 60mA Adjustable Parallel ±1% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLVH431MIL3T Specifications

TLVH431MIL3T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSTMicroelectronics
PackageSOT-23
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Output Current60mA
Tolerance±1%
Minimum Cathode Current for Regulation60uA
Temperature Coefficient100ppm/℃
Output Voltage1.24V~18V
Reference TypeParallel
Noise - 10Hz to 10kHz30000uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLVH431MIL3T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLVH431MIL3T Documents

TLVH431MIL3T datasheets or manufacturer documentation.

Datasheet: TLVH431MIL3T Datasheet (PDF)

TLVH431MIL3T Schematic Symbol & PCB Footprint

The TLVH431MIL3T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.