



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL5.9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 60mΩ | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 22uF | |
| Mounting Type | SMD | |
| Ripple Current | 72.5mA@120Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
20SVP22M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL5.9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 60mΩ | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 22uF | |
| Mounting Type | SMD | |
| Ripple Current | 72.5mA@120Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20SVP22M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

20SVP22M datasheets or manufacturer documentation.
Datasheet: 20SVP22M Datasheet (PDF)
The 20SVP22M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.