Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM4132BQ1MFR2.5
LM4132BQ1MFR2.5
Extended
* Images are for reference only
LM4132BQ1MFR2.5
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM4132BQ1MFR2.5
JLCPCB Part #
C2157560
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 100uA 2.5V 2.9V~5.5V 20mA 20ppm/℃ 240uVp-p Fixed Series ±0.1% SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply2.9V~5.5V
Output TypeFixed
Output Current20mA
Tolerance±0.1%
Quiescent Current100uA
FeaturesEnable/disable
Temperature Coefficient20ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM4132BQ1MFR2.5
LM4132BQ1MFR2.5

* Images are for reference only

LM4132BQ1MFR2.5

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM4132BQ1MFR2.5
JLCPCB Part #
C2157560
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 100uA 2.5V 2.9V~5.5V 20mA 20ppm/℃ 240uVp-p Fixed Series ±0.1% SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4132BQ1MFR2.5

* Images are for reference only

LM4132BQ1MFR2.5
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM4132BQ1MFR2.5
JLCPCB Part #
C2157560
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 100uA 2.5V 2.9V~5.5V 20mA 20ppm/℃ 240uVp-p Fixed Series ±0.1% SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4132BQ1MFR2.5 Specifications

LM4132BQ1MFR2.5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply2.9V~5.5V
Output TypeFixed
Output Current20mA
Tolerance±0.1%
Quiescent Current100uA
FeaturesEnable/disable
Temperature Coefficient20ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4132BQ1MFR2.5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM4132BQ1MFR2.5 Documents

LM4132BQ1MFR2.5 datasheets or manufacturer documentation.

Datasheet: LM4132BQ1MFR2.5 Datasheet (PDF)

LM4132BQ1MFR2.5 Schematic Symbol & PCB Footprint

The LM4132BQ1MFR2.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.