
- Manufacturer
- MFR.Part #
- MAX6163AESA+T
- JLCPCB Part #
- C2157526
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 120uA 3.2V~12.6V 35uVp-p 3V 40uVrms 5mA 5ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 3.2V~12.6V | |
| Output Type | Fixed | |
| Output Current | 5mA | |
| Quiescent Current | 120uA | |
| Temperature Coefficient | 5ppm/℃ | |
| Output Voltage | 3V | |
| Reference Type | Series |

* Images are for reference only
MAX6163AESA+T
Extended- Manufacturer
- MFR.Part #
- MAX6163AESA+T
- JLCPCB Part #
- C2157526
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 120uA 3.2V~12.6V 35uVp-p 3V 40uVrms 5mA 5ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX6163AESA+T
- JLCPCB Part #
- C2157526
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 120uA 3.2V~12.6V 35uVp-p 3V 40uVrms 5mA 5ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6163AESA+T Specifications
MAX6163AESA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 3.2V~12.6V | |
| Output Type | Fixed | |
| Output Current | 5mA | |
| Quiescent Current | 120uA | |
| Temperature Coefficient | 5ppm/℃ | |
| Output Voltage | 3V | |
| Reference Type | Series |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6163AESA+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6163AESA+T Documents
MAX6163AESA+T datasheets or manufacturer documentation.
Datasheet: MAX6163AESA+T Datasheet (PDF)
MAX6163AESA+T Schematic Symbol & PCB Footprint
The MAX6163AESA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.