
- Manufacturer
- MFR.Part #
- TL4051AIDBZTG4
- JLCPCB Part #
- C2157496
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 12mA 20uVrms 50ppm/℃ Adjustable Parallel ±0.1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Output Type | Adjustable | |
| Output Current | 12mA | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | 50ppm/℃ | |
| Reference Type | Parallel | |
| Noise - 10Hz to 10kHz | 20uVrms |

* Images are for reference only
TL4051AIDBZTG4
Extended- Manufacturer
- MFR.Part #
- TL4051AIDBZTG4
- JLCPCB Part #
- C2157496
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 12mA 20uVrms 50ppm/℃ Adjustable Parallel ±0.1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TL4051AIDBZTG4
- JLCPCB Part #
- C2157496
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 12mA 20uVrms 50ppm/℃ Adjustable Parallel ±0.1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL4051AIDBZTG4 Specifications
TL4051AIDBZTG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Output Type | Adjustable | |
| Output Current | 12mA | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | 50ppm/℃ | |
| Reference Type | Parallel | |
| Noise - 10Hz to 10kHz | 20uVrms |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL4051AIDBZTG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL4051AIDBZTG4 Documents
TL4051AIDBZTG4 datasheets or manufacturer documentation.
Datasheet: TL4051AIDBZTG4 Datasheet (PDF)
TL4051AIDBZTG4 Schematic Symbol & PCB Footprint
The TL4051AIDBZTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.