Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TLVH431BQDCKR
TLVH431BQDCKR - 1
TLVH431BQDCKR - 2
TLVH431BQDCKR - 3
Extended1/3
* Images are for reference only
TLVH431BQDCKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLVH431BQDCKR
JLCPCB Part #
C2157486
Package
SC-70-6
Description
-40℃~+125℃ 1.24V~18V 1.24V~18V 100uA 70mA Adjustable Parallel ±0.5% SC-70-6 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSC-70-6
Operating Temperature-40℃~+125℃
Voltage - Supply1.24V~18V
Output TypeAdjustable
Output Current70mA
Tolerance±0.5%
Minimum Cathode Current for Regulation100uA
Output Voltage1.24V~18V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TLVH431BQDCKR
TLVH431BQDCKR

* Images are for reference only

TLVH431BQDCKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLVH431BQDCKR
JLCPCB Part #
C2157486
Package
SC-70-6
Description
-40℃~+125℃ 1.24V~18V 1.24V~18V 100uA 70mA Adjustable Parallel ±0.5% SC-70-6 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLVH431BQDCKR

* Images are for reference only

TLVH431BQDCKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLVH431BQDCKR
JLCPCB Part #
C2157486
Package
SC-70-6
Description
-40℃~+125℃ 1.24V~18V 1.24V~18V 100uA 70mA Adjustable Parallel ±0.5% SC-70-6 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLVH431BQDCKR Specifications

TLVH431BQDCKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSC-70-6
Operating Temperature-40℃~+125℃
Voltage - Supply1.24V~18V
Output TypeAdjustable
Output Current70mA
Tolerance±0.5%
Minimum Cathode Current for Regulation100uA
Output Voltage1.24V~18V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLVH431BQDCKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLVH431BQDCKR Documents

TLVH431BQDCKR datasheets or manufacturer documentation.

Datasheet: TLVH431BQDCKR Datasheet (PDF)

TLVH431BQDCKR Schematic Symbol & PCB Footprint

The TLVH431BQDCKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.