
- Manufacturer
- MFR.Part #
- LM4040CEM3-5.0/V+T
- JLCPCB Part #
- C2157290
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 100ppm/℃ 15mA 5V Fixed Parallel SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed | |
| Output Current | 15mA | |
| Temperature Coefficient | 100ppm/℃ | |
| Output Voltage | 5V | |
| Reference Type | Parallel |

* Images are for reference only
LM4040CEM3-5.0/V+T
Extended- Manufacturer
- MFR.Part #
- LM4040CEM3-5.0/V+T
- JLCPCB Part #
- C2157290
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 100ppm/℃ 15mA 5V Fixed Parallel SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM4040CEM3-5.0/V+T
- JLCPCB Part #
- C2157290
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 100ppm/℃ 15mA 5V Fixed Parallel SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM4040CEM3-5.0/V+T Specifications
LM4040CEM3-5.0/V+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed | |
| Output Current | 15mA | |
| Temperature Coefficient | 100ppm/℃ | |
| Output Voltage | 5V | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4040CEM3-5.0/V+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM4040CEM3-5.0/V+T Documents
LM4040CEM3-5.0/V+T datasheets or manufacturer documentation.
Datasheet: LM4040CEM3-5.0/V+T Datasheet (PDF)
LM4040CEM3-5.0/V+T Schematic Symbol & PCB Footprint
The LM4040CEM3-5.0/V+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.