Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TS4431ILT
TS4431ILT
Extended
* Images are for reference only
TS4431ILT
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TS4431ILT
JLCPCB Part #
C2157276
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 100ppm/℃ 20mA Fixed Parallel ±1% SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSTMicroelectronics
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply1.5V~10V
Output TypeFixed
Output Current20mA
Tolerance±1%
Quiescent Current250uA
FeaturesBuilt-in output buffer
Temperature Coefficient100ppm/℃
Output Voltage1.224V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TS4431ILT
TS4431ILT

* Images are for reference only

TS4431ILT

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TS4431ILT
JLCPCB Part #
C2157276
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 100ppm/℃ 20mA Fixed Parallel ±1% SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS4431ILT

* Images are for reference only

TS4431ILT
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TS4431ILT
JLCPCB Part #
C2157276
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 100ppm/℃ 20mA Fixed Parallel ±1% SOT-23-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS4431ILT Specifications

TS4431ILT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSTMicroelectronics
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply1.5V~10V
Output TypeFixed
Output Current20mA
Tolerance±1%
Quiescent Current250uA
FeaturesBuilt-in output buffer
Temperature Coefficient100ppm/℃
Output Voltage1.224V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS4431ILT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS4431ILT Documents

TS4431ILT datasheets or manufacturer documentation.

Datasheet: TS4431ILT Datasheet (PDF)

TS4431ILT Schematic Symbol & PCB Footprint

The TS4431ILT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.